
T2020402201-000 | |
|---|---|
DigiKey Part Number | A125632-ND |
Manufacturer | |
Manufacturer Product Number | T2020402201-000 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020402201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CD, DD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.90000 | €12.90 |
| 10 | €10.96500 | €109.65 |
| 25 | €10.27760 | €256.94 |
| 50 | €9.78700 | €489.35 |
| 100 | €9.32000 | €932.00 |
| 250 | €8.73684 | €2,184.21 |
| 500 | €8.32028 | €4,160.14 |
| 1 000 | €7.92375 | €7,923.75 |
| Unit Price without VAT: | €12.90000 |
|---|---|
| Unit Price with VAT: | €16.18950 |


