
T1779161121-000 | |
---|---|
DigiKey Part Number | A133375-ND |
Manufacturer | |
Manufacturer Product Number | T1779161121-000 |
Description | H16A-TBFHS-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1779161121-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 3.110" L x 1.161" W x 2.622" H (79.00mm x 29.50mm x 66.60mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | €11.41550 | €456.62 |
Unit Price without VAT: | €11.41550 |
---|---|
Unit Price with VAT: | €14.32645 |