
T1490101229-000 | |
|---|---|
DigiKey Part Number | A133101-ND |
Manufacturer | |
Manufacturer Product Number | T1490101229-000 |
Description | H10B-SDRHM-BO-2PG29 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1490101229-000 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €19.41767 | €582.53 |
| Unit Price without VAT: | €19.41767 |
|---|---|
| Unit Price with VAT: | €24.36918 |

