
T1330060116-000 | |
---|---|
DigiKey Part Number | A132928-ND |
Manufacturer | |
Manufacturer Product Number | T1330060116-000 |
Description | H6B-TSH-PG16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1330060116-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.26000 | €8.26 |
10 | €7.02300 | €70.23 |
25 | €6.58320 | €164.58 |
50 | €6.26880 | €313.44 |
100 | €5.96950 | €596.95 |
250 | €5.59596 | €1,398.99 |
500 | €5.32908 | €2,664.54 |
1 000 | €5.10867 | €5,108.67 |
Unit Price without VAT: | €8.26000 |
---|---|
Unit Price with VAT: | €10.36630 |