
T1230162540-000 | |
|---|---|
DigiKey Part Number | A132677-ND |
Manufacturer | |
Manufacturer Product Number | T1230162540-000 |
Description | H16B-TGH/TSH-M25/M40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 and M40 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230162540-000 Models |
Category | Thread Size M25 and M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.46000 | €14.46 |
| 10 | €12.28800 | €122.88 |
| 25 | €11.51800 | €287.95 |
| 50 | €10.96820 | €548.41 |
| 100 | €10.44490 | €1,044.49 |
| 250 | €9.79148 | €2,447.87 |
| 500 | €9.32472 | €4,662.36 |
| Unit Price without VAT: | €14.46000 |
|---|---|
| Unit Price with VAT: | €18.14730 |

