
NB25992001 | |
---|---|
DigiKey Part Number | 17-NB25992001-ND |
Manufacturer | |
Manufacturer Product Number | NB25992001 |
Description | SCL-1/4-2-STK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | €5.65534 | €7,069.18 |
Unit Price without VAT: | €5.65534 |
---|---|
Unit Price with VAT: | €7.09745 |