
4-1670730-2 | |
|---|---|
DigiKey Part Number | 1734-4-1670730-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1670730-2 |
Description | 3POS,TAB 1.5X0.63 TAB HSG MID PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1670730-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.53800 | €15.38 |
| 25 | €1.44160 | €36.04 |
| 50 | €1.37260 | €68.63 |
| 100 | €1.30700 | €130.70 |
| 250 | €1.22512 | €306.28 |
| 600 | €1.15172 | €691.03 |
| 1 200 | €1.09675 | €1,316.10 |
| 3 000 | €1.02813 | €3,084.39 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.27155 |

