Female Module without Contacts Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMN-D3-2/6-F

DigiKey Part Number
17-HMN-D3-2/6-F-ND
Manufacturer
Manufacturer Product Number
HMN-D3-2/6-F
Description
HMN-D3-2/6-F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
HMN-D3-2/6-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
3
Size
D3
Termination Style
Crimp
Voltage Rating
30V
Current Rating (Amps)
1.2A
Contact Type
-
Operating Temperature
-20°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.83000€12.83
12€10.76833€129.22
36€9.96472€358.73
60€9.61217€576.73
108€9.22185€995.96
252€8.68702€2,189.13
504€8.27288€4,169.53
1 008€7.87857€7,941.60
Manufacturers Standard Package
Unit Price without VAT:€12.83000
Unit Price with VAT:€16.10165