


HDD-108-M 109-216 | |
|---|---|
DigiKey Part Number | A141039-ND |
Manufacturer | |
Manufacturer Product Number | HDD-108-M 109-216 |
Description | INSRT 108P+1GD HDD-108-M 109-216 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 108+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CDM, DDM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating EN45545 |
Number of Positions 108+Ground | Base Product Number |
Size H24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.83000 | €17.83 |
| 10 | €15.15100 | €151.51 |
| 25 | €14.20200 | €355.05 |
| 50 | €13.52420 | €676.21 |
| 100 | €12.87900 | €1,287.90 |
| 250 | €12.07348 | €3,018.37 |
| 500 | €11.49794 | €5,748.97 |
| Unit Price without VAT: | €17.83000 |
|---|---|
| Unit Price with VAT: | €22.37665 |

