


HA-010-F | |
|---|---|
DigiKey Part Number | A123653-ND |
Manufacturer | |
Manufacturer Product Number | HA-010-F |
Description | INSERT FEMALE 10+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.06000 | €12.06 |
| 10 | €10.25000 | €102.50 |
| 30 | €9.48533 | €284.56 |
| 50 | €9.14940 | €457.47 |
| 100 | €8.71270 | €871.27 |
| 250 | €8.16764 | €2,041.91 |
| 500 | €7.77822 | €3,889.11 |
| 1 000 | €7.40745 | €7,407.45 |
| Unit Price without VAT: | €12.06000 |
|---|---|
| Unit Price with VAT: | €15.13530 |

