




H24B-AD-LB | |
|---|---|
DigiKey Part Number | A123594-ND |
Manufacturer | |
Manufacturer Product Number | H24B-AD-LB |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.98000 | €14.98 |
| 12 | €12.56833 | €150.82 |
| 30 | €11.78167 | €353.45 |
| 54 | €11.30296 | €610.36 |
| 102 | €10.80735 | €1,102.35 |
| 252 | €10.13960 | €2,555.18 |
| 504 | €9.65625 | €4,866.75 |
| Unit Price without VAT: | €14.98000 |
|---|---|
| Unit Price with VAT: | €18.79990 |

