Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
H16B-AG Drawing
H16B-AG
H16B-AG

H16B-AG

DigiKey Part Number
A123567-ND
Manufacturer
Manufacturer Product Number
H16B-AG
Description
CONN BASE BOTTOM ENTRY SZ16B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.575" L x 1.799" W x 1.165" H (116.20mm x 45.70mm x 29.60mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.72000€11.72
10€9.96100€99.61
30€9.21700€276.51
50€8.89100€444.55
100€8.46660€846.66
250€7.93696€1,984.24
500€7.55846€3,779.23
1 000€7.19819€7,198.19
Manufacturers Standard Package
Unit Price without VAT:€11.72000
Unit Price with VAT:€14.70860