
FSP-21.75A-3 | |
---|---|
DigiKey Part Number | FSP-21.75A-3-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21.75A-3 |
Description | CABLE FLXSTRP 3POS 2.54MM 1.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flexstrip Cable 0.100" (2.54mm) 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 3 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.750" (44.45mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.47885 | €2,394.25 |
Unit Price without VAT: | €0.47885 |
---|---|
Unit Price with VAT: | €0.60096 |