
969184-1 | |
|---|---|
DigiKey Part Number | A136911TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 969184-1 |
Description | FLACHSTECKHUELSE6,3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 969184-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.764" (19.41mm) | |
Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.087" ~ 0.130" (2.21mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.11461 | €1,375.32 |
| Unit Price without VAT: | €0.11461 |
|---|---|
| Unit Price with VAT: | €0.14384 |

