
963764-2 | |
|---|---|
DigiKey Part Number | 17-963764-2TR-ND - Tape & Reel (TR) 17-963764-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963764-2 |
Description | CONN TAB 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963764-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.54200 | €15.42 |
| 25 | €1.44520 | €36.13 |
| 50 | €1.37600 | €68.80 |
| 100 | €1.31030 | €131.03 |
| 250 | €1.22820 | €307.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | €1.18808 | €629.68 |
| 1 060 | €1.13138 | €1,199.26 |
| 1 590 | €1.09948 | €1,748.17 |
| 2 650 | €1.06058 | €2,810.54 |
| 3 710 | €1.03573 | €3,842.56 |
| 5 300 | €1.01001 | €5,353.05 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.28410 |

