
962883-1 | |
|---|---|
DigiKey Part Number | 17-962883-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962883-1 |
Description | FLACHSTECK 2,8 SPEZ |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.36691 | €1,651.10 |
| 9 000 | €0.34940 | €3,144.60 |
| 13 500 | €0.33956 | €4,584.06 |
| 22 500 | €0.32755 | €7,369.88 |
| Unit Price without VAT: | €0.36691 |
|---|---|
| Unit Price with VAT: | €0.46047 |

