
626243-3 | |
|---|---|
DigiKey Part Number | 626243-3-ND |
Manufacturer | |
Manufacturer Product Number | 626243-3 |
Description | CONN RCPT HSG 0.110/0.250 10POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Female, Receptacle 0.110" (2.79mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm), 0.250" (6.35mm) | |
Number of Positions | 10 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.110" (2.79mm) and 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | €0.46992 | €610.90 |
| Unit Price without VAT: | €0.46992 |
|---|---|
| Unit Price with VAT: | €0.58975 |

