
936398-2 | |
|---|---|
DigiKey Part Number | 2266-936398-2-ND |
Manufacturer | |
Manufacturer Product Number | 936398-2 |
Description | 2.8MM SLD 6P PLUG COVER HSG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing For MCP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) Housing | |
Number of Positions | 6 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |

