936131-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936131-1

DigiKey Part Number
A142484-ND
Manufacturer
Manufacturer Product Number
936131-1
Description
CONN RCPT HSG 20POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
936131-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.50600€15.06
25€1.41240€35.31
50€1.34460€67.23
140€1.25036€175.05
280€1.19064€333.38
560€1.13380€634.93
1 120€1.07970€1,209.26
2 520€1.01969€2,569.62
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.23390