
928890-1 | |
|---|---|
DigiKey Part Number | 928890-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928890-1 |
Description | FAST FLACHSTECK 6,3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928890-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.122" (28.50mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.138" (2.50mm ~ 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | €0.12999 | €2,339.82 |
| Unit Price without VAT: | €0.12999 |
|---|---|
| Unit Price with VAT: | €0.16314 |

