
928885-1 | |
---|---|
DigiKey Part Number | 928885-1-ND |
Manufacturer | |
Manufacturer Product Number | 928885-1 |
Description | FAH FAST STECKH 2,8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928885-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.181" (4.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.106" (2.00mm ~ 2.69mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 000 | €0.15163 | €3,790.75 |
Unit Price without VAT: | €0.15163 |
---|---|
Unit Price with VAT: | €0.19030 |