928230-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928230-3

DigiKey Part Number
A119373-ND
Manufacturer
Manufacturer Product Number
928230-3
Description
CONN RCPT HSG 0.25 3POS NATURAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
928230-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19 175 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19 600€0.32671€6,403.52
Unit Price without VAT:€0.32671
Unit Price with VAT:€0.41002

Other Suppliers on DigiKey

19 175In Stock
Ships from WEC