
928037-2 | |
---|---|
DigiKey Part Number | 928037-2-ND |
Manufacturer | |
Manufacturer Product Number | 928037-2 |
Description | CONN PLUG HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928037-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.48000 | €1.48 |
10 | €1.25900 | €12.59 |
25 | €1.18040 | €29.51 |
50 | €1.12380 | €56.19 |
100 | €1.07010 | €107.01 |
250 | €1.00308 | €250.77 |
500 | €0.95518 | €477.59 |
2 400 | €0.85513 | €2,052.31 |
4 800 | €0.81434 | €3,908.83 |
Unit Price without VAT: | €1.48000 |
---|---|
Unit Price with VAT: | €1.85740 |