
926867-1 | |
|---|---|
DigiKey Part Number | 17-926867-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926867-1 |
Description | AM-ADERENDH MIF LG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 10-13 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Length - Overall | 0.650" (16.51mm) | |
Wire Gauge | 10-13 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 247 500 | €0.06636 | €16,424.10 |
| Unit Price without VAT: | €0.06636 |
|---|---|
| Unit Price with VAT: | €0.08328 |

