Image for 926471-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926471-1

DigiKey Part Number
926471-1-ND
Manufacturer
Manufacturer Product Number
926471-1
Description
CONN PLUG HSG UNIV M-N.L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
926471-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
Flange
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36 000€0.32562€11,722.32
Unit Price without VAT:€0.32562
Unit Price with VAT:€0.40865