Image for 925120-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925120-2

DigiKey Part Number
925120-2-ND
Manufacturer
Manufacturer Product Number
925120-2
Description
CONN PLUG HSG 33POS BLACK
Customer Reference
Detailed Description
33 (24 + 9 Power) Position Housing for Male Pins Connector Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
33 (24 + 9 Power)
Pitch
-
Number of Rows
-
Mounting Type
-
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.