
917700-2 | |
|---|---|
DigiKey Part Number | 17-917700-2-ND |
Manufacturer | |
Manufacturer Product Number | 917700-2 |
Description | 2.5 SIGNAL DBL LOCK D.L.P 4P R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For 917688, 316088 series |
Datasheet | Datasheet |
EDA/CAD Models | 917700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 4 | |
For Use With/Related Products | 917688, 316088 series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | €0.04589 | €1,101.36 |
| Unit Price without VAT: | €0.04589 |
|---|---|
| Unit Price with VAT: | €0.05759 |

