
9-228783-0 | |
|---|---|
DigiKey Part Number | 9-228783-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-228783-0 |
Description | FERRULE,PLATED, LEAD FREE |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

