
9-2177812-3 | |
---|---|
DigiKey Part Number | 9-2177812-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-2177812-3 |
Description | PIN DIA 6.0, PE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9-2177812-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | €2.46699 | €14,801.94 |
Unit Price without VAT: | €2.46699 |
---|---|
Unit Price with VAT: | €3.09607 |