
9-2177814-2 | |
|---|---|
DigiKey Part Number | 9-2177814-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2177814-2 |
Description | PIN DIA 3.0, PP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 17-18 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9-2177814-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 17-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €3.19256 | €19,155.36 |
| Unit Price without VAT: | €3.19256 |
|---|---|
| Unit Price with VAT: | €4.00666 |

