


| 9-2057360-2 | |
|---|---|
| DigiKey Part Number | A117761-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9-2057360-2 | 
| Description | CONN DIFF ARRAY PLUG 259POS PCB | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 259 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9-2057360-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Differential Pair Array, Male | |
| Number of Positions | 259 | |
| Pitch | - | |
| Mounting Type | Through Hole, Press-Fit | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 42mm | |
| Height Above Board | 1.646" (41.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 080 | €67.80915 | €73,233.88 | 
| Unit Price without VAT: | €67.80915 | 
|---|---|
| Unit Price with VAT: | €85.10048 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland