
9-2040204-1 | |
|---|---|
DigiKey Part Number | 9-2040204-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2040204-1 |
Description | CONN RCP 1.1A DISPLAYPORT SMD RA |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Bag | Current Rating (Amps) 0.5A per Contact |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type DisplayPort | Mating Cycles 10000 |
Number of Contacts 20 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications Display Port 1.1a | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |

