
1963123-1 | |
|---|---|
DigiKey Part Number | 1963123-1-ND |
Manufacturer | |
Manufacturer Product Number | 1963123-1 |
Description | RADIAL HEATSINK ASSEMBLY |
Customer Reference | |
Detailed Description | Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 2.362" (60.00mm) OD | |
Fin Height | 0.319" (8.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |

