
2-1437393-3 | |
|---|---|
DigiKey Part Number | 2-1437393-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437393-3 |
Description | JUMPER BARRIER BLK 1POS TUBULAR |
Customer Reference | |
Detailed Description | 1 Position Barrier Block Jumper Around Barrier, Tubular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Number of Positions | 1 | |
Pitch | 0.560" (14.22mm) | |
Style | Around Barrier, Tubular | |
For Use With/Related Products | 200 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |

