
86491-2 | |
|---|---|
DigiKey Part Number | 86491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86491-2 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.15901 | €1,987.63 |
| Unit Price without VAT: | €0.15901 |
|---|---|
| Unit Price with VAT: | €0.19956 |

