
863984-1 | |
|---|---|
DigiKey Part Number | 863984-1-ND |
Manufacturer | |
Manufacturer Product Number | 863984-1 |
Description | CIRC 5POS RCPT TO WIRE 13.48" |
Customer Reference | |
Detailed Description | 20 AWG Circular, 05 pos Female Receptacle (Flange Mount) to Individual Wire Leads Unshielded 13.48" (342.392mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular, 05 pos Female Receptacle (Flange Mount) to Individual Wire Leads | |
Length | 13.48" (342.392mm) | |
Voltage | 4.5 kV | |
Barrel Depth | - | |
Wire Gauge | 20 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |

