
860825-1 | |
|---|---|
DigiKey Part Number | 860825-1-ND |
Manufacturer | |
Manufacturer Product Number | 860825-1 |
Description | CONN LGH PLUG/RCP 7P CIRC PNL MT |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Plug and Receptacle Circular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH | |
Connector Type | Plug and Receptacle | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 6kVDC | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |

