
859096-1 | |
---|---|
DigiKey Part Number | 859096-1-ND |
Manufacturer | |
Manufacturer Product Number | 859096-1 |
Description | LGH-1 PLUG TO LGH-1 PLUG 5.79' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to LGH-1 Plug, Right Angle Shielded 5.79' (1.77m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1 Plug to LGH-1 Plug, Right Angle | |
Length | 5.79' (1.77m) | |
Voltage | 30 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color - Cap | Black | |
Color - Wire | Red | |
Material - Cap | Aluminum | |
Base Product Number |