
1757231-1 | |
|---|---|
DigiKey Part Number | 1757231-1-ND |
Manufacturer | |
Manufacturer Product Number | 1757231-1 |
Description | CIRC 5P PLUG TO 5P PLUG 10.92' |
Customer Reference | |
Detailed Description | Circular, 05 pos Male Plug to Circular, 05 pos Male Plug Unshielded 10.92' (3.33m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular, 05 pos Male Plug to Circular, 05 pos Male Plug | |
Length | 10.92' (3.33m) | |
Barrel Depth | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |

