
849103-5 | |
|---|---|
DigiKey Part Number | 849103-5-ND |
Manufacturer | |
Manufacturer Product Number | 849103-5 |
Description | LGH-1 PLUG TO CABLE 16AWG 18.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Shielded 18.38" (466.852mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 18.38" (466.852mm) | |
Voltage | 25 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color - Cap | Red | |
Color - Wire | - | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €225.09600 | €11,254.80 |
| Unit Price without VAT: | €225.09600 |
|---|---|
| Unit Price with VAT: | €282.49548 |

