Image for 846977-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846977-4

DigiKey Part Number
846977-4-ND
Manufacturer
Manufacturer Product Number
846977-4
Description
LGH-1L PLG TO J1-21 SKT 16AWG 8"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to J1-21 Socket Contact, Right Angle Unshielded 8.00" (203.200mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1L Plug to J1-21 Socket Contact, Right Angle
Length
8.00" (203.200mm)
Voltage
25 kV
Barrel Depth
1.69" (42.93mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€389.99800€3,899.98
Manufacturers Standard Package
Unit Price without VAT:€389.99800
Unit Price with VAT:€489.44749