
1857884-1 | |
|---|---|
DigiKey Part Number | 1857884-1-ND |
Manufacturer | |
Manufacturer Product Number | 1857884-1 |
Description | 4P.INV.MOD.JACK,PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1857884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | €0.71208 | €1,495.37 |
| Unit Price without VAT: | €0.71208 |
|---|---|
| Unit Price with VAT: | €0.89366 |

