Image for 928207-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928207-2

DigiKey Part Number
928207-2-ND
Manufacturer
Manufacturer Product Number
928207-2
Description
CONN RCPT HSG 1POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
928207-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15 000€0.11582€1,737.30
Manufacturers Standard Package
Unit Price without VAT:€0.11582
Unit Price with VAT:€0.14535