
8134-HC-14P2 | |
|---|---|
DigiKey Part Number | 8134-HC-14P2-ND |
Manufacturer | |
Manufacturer Product Number | 8134-HC-14P2 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.094" (2.39mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | 0.011" x 0.018" (0.28mm x 0.46mm) | |
Pin Hole Diameter | 0.029" (0.74mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.8µin (0.63µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | - | |
Base Product Number |

