8-34837-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 971
Unit Price: €0.89000
Datasheet
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34837-2

DigiKey Part Number
8-34837-2-ND
Manufacturer
Manufacturer Product Number
8-34837-2
Description
CONN RING CIRC 10-12AWG #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.594" (40.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types