
7C1N04 | |
|---|---|
DigiKey Part Number | 7C1N04-ND |
Manufacturer | |
Manufacturer Product Number | 7C1N04 |
Description | CONN TERM BLK COVER YELLOW 4POS |
Customer Reference | |
Detailed Description | Connector Cover For RSB6, RSB7, SSB3, SSB6, SSB7 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | RSB6, RSB7, SSB3, SSB6, SSB7 Series | |
Color | Yellow | |
Base Product Number |

