



796689-7 | |
|---|---|
DigiKey Part Number | A136650-ND |
Manufacturer | |
Manufacturer Product Number | 796689-7 |
Description | TERM BLOCK 7POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.14000 | €6.14 |
| 10 | €4.35100 | €43.51 |
| 25 | €3.82760 | €95.69 |
| 50 | €3.50640 | €175.32 |
| 100 | €3.24360 | €324.36 |
| 300 | €2.92907 | €878.72 |
| 500 | €2.81806 | €1,409.03 |
| 1 000 | €2.69611 | €2,696.11 |
| Unit Price without VAT: | €6.14000 |
|---|---|
| Unit Price with VAT: | €7.70570 |

