
796614-3 | |
|---|---|
DigiKey Part Number | 796614-3-ND |
Manufacturer | |
Manufacturer Product Number | 796614-3 |
Description | CONN TERM STRIP 3CIRC 0.571" |
Customer Reference | |
Detailed Description | 3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |


