37 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796406-4

DigiKey Part Number
A136624-ND
Manufacturer
Manufacturer Product Number
796406-4
Description
CONN RCPT MALE 37POS TIN SOLDER
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
796406-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
23-37
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€83.44000€83.44
Unit Price without VAT:€83.44000
Unit Price with VAT:€104.71720