794360-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5 564
Unit Price: €2.43000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €3.48875
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €3.52433
Datasheet

Similar


Molex
In Stock: 1 757
Unit Price: €4.75000
Datasheet

Similar


Molex
In Stock: 1 290
Unit Price: €4.56000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €2.12981
Datasheet
Image for 794360-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794360-1

DigiKey Part Number
794360-1-ND
Manufacturer
Manufacturer Product Number
794360-1
Description
CONN HEADER VERT 24POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes